B&R X20 Series Labelling Strip for Use with Terminal Blocks
- RS Stock No.:
- 589-131
- Mfr. Part No.:
- X20AC0M11
- Brand:
- B&R
Subtotal (1 unit)*
£27.48
(exc. VAT)
£32.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.48 |
*price indicative
- RS Stock No.:
- 589-131
- Mfr. Part No.:
- X20AC0M11
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Labelling Strip | |
| Accessory Type | Labelling Strip | |
| Series | X20 | |
| For Use With | Terminal Blocks | |
| IP Rating | IP20, IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60332-1-2, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, RoHS 2011/65/EU, UKCA, UL cULus E115267 | |
| Communication Protocol | POWERLINK, Ethernet, X2X Link | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Labelling Strip | ||
Accessory Type Labelling Strip | ||
Series X20 | ||
For Use With Terminal Blocks | ||
IP Rating IP20, IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60332-1-2, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, RoHS 2011/65/EU, UKCA, UL cULus E115267 | ||
Communication Protocol POWERLINK, Ethernet, X2X Link | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Tag Labels are labelled and white, complete for 16 modules. They provide clear and organized identification.
CE and UKCA certified
Related links
- B&R X20 Series Labelling Strip for Use with Terminal Blocks
- B&R X67 Series Labelling Strip for Use with X67 Modules
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series


