B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-089
- Mfr. Part No.:
- X20CDI6371
- Brand:
- B&R
Subtotal (1 unit)*
£94.07
(exc. VAT)
£112.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.07 |
*price indicative
- RS Stock No.:
- 589-089
- Mfr. Part No.:
- X20CDI6371
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | |
| Standards/Approvals | LR ENV1, KR, KC, EN 61131-2, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | ||
Standards/Approvals LR ENV1, KR, KC, EN 61131-2, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 6 inputs for 1 or 2-wire connections. The X20 6-pin terminal block can be used for universal 1-line wiring. Two-line wiring can be implemented using the 12-pin terminal block. The inputs on the module are designed for sink connections.
2 wire connections
24 VDC for sensor supply
Software input filter can be configured for entire module
1 wire connection type with 6-pin terminal block
Related links
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLC's
- Atum Heat Shrink Tubing
- Combination Outdoor Padlocks
- Car Microfibre Cloths
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


