B&R X20 Series Counting Module for Use with PLCs
- RS Stock No.:
- 589-084
- Mfr. Part No.:
- X20CDC2395
- Brand:
- B&R
Subtotal (1 unit)*
£492.61
(exc. VAT)
£591.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £492.61 |
*price indicative
- RS Stock No.:
- 589-084
- Mfr. Part No.:
- X20CDC2395
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counting Module | |
| Accessory Type | Incremental Encoder Input | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counting Module | ||
Accessory Type Incremental Encoder Input | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, KR, LR ENV1, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Counter module is a multifunctional counter module. It can be connected to one SSI encoder, one ABR encoder, two AB encoders or four event counters. Two outputs are available for pulse width modulation. The functions can also be mixed.
Pulse width modulation for outputs
24 VDC and GND for encoder supply
Related links
- B&R X20 Series Counting Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
