Phoenix Contact PLC-RSC-125DC/21/MS Series Relay for Use with PLC
- RS Stock No.:
- 518-338
- Mfr. Part No.:
- 2909652
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 518-338
- Mfr. Part No.:
- 2909652
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RSC-125DC/21/MS | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE, cULus, DNV GL, EAC, IEC 60664, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RSC-125DC/21/MS | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE, cULus, DNV GL, EAC, IEC 60664, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 125V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE with basic terminal block features a secure screw connection and a plug-in miniature relay with a power contact and manual operation. It includes one changeover contact and supports a 125 V DC input voltage, ensuring reliable switching for industrial applications.
RoHS compliant
IP20 protection rated
Slim design
Related links
- Phoenix Contact PLC-RSC-125DC/21 Series Relay Module Interface Relay 125 V dc Coil 3 mA
- Phoenix Contact PLC-RSC-230UC/21/MS Series Relay Module Interface Relay 230 V ac Coil 3.2 mA
- Phoenix Contact PLC-RSC- 24UC/21/MS Series Relay Module Interface Relay 24 V ac/dc Coil 11 mA
- Phoenix Contact PLC-RSC- 24DC/21/MS Series Interface Relay 24 V dc Coil 15.3 mA
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110 V ac/dc Coil 15.3 mA
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220/230 V ac/dc Coil 5 mA
- Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RSC-230UC/21AU/MS Series Relay for Use with PLC Single Switch Contact, 30 V ac
