Phoenix Contact PLC-RSC-230UC/21AU/MS Series Relay for Use with PLC, Voltage, Single Switch Contact, 30 V ac
- RS Stock No.:
- 522-396
- Mfr. Part No.:
- 2909660
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 522-396
- Mfr. Part No.:
- 2909660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Range | Phoenix Contact | |
| Series | PLC-RSC-230UC/21AU/MS | |
| Number of Inputs | 1 | |
| Input Type | Voltage | |
| Number of Outputs | 1 | |
| Output Type | Single Switch Contact | |
| For Use With | PLC | |
| Supply Voltage | 30 V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Range Phoenix Contact | ||
Series PLC-RSC-230UC/21AU/MS | ||
Number of Inputs 1 | ||
Input Type Voltage | ||
Number of Outputs 1 | ||
Output Type Single Switch Contact | ||
For Use With PLC | ||
Supply Voltage 30 V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE consisting of the basic terminal block with a screw connection, features a plug-in miniature relay with a multi-layer gold contact for manual operation. It offers one changeover contact and supports an input voltage of 230 V AC or 220 V DC, ensuring robust performance and ease of maintenance in industrial control applications.
RoHS compliant
IP20 protection rated
Slim design
IP20 protection rated
Slim design
Related links
- Phoenix Contact, UC-TMF 12 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 10 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 16 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 12 GN Marker Label
- Phoenix Contact, UC-TMF 12 RD Marker Label
- Phoenix Contact, UC-TMF 12 BU Marker Label
