Phoenix Contact 1369 Series Safety Module

Subtotal (1 unit)*

£838.73

(exc. VAT)

£1,006.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.73

*price indicative

RS Stock No.:
518-066
Mfr. Part No.:
1369867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Module

Accessory Type

Safety Module

Series

1369

IP Rating

IP20

Standards/Approvals

CSA C22.2 NO. 60079-0 Ed. 4, EN IEC 62061, EN IEC 60079-7, EN IEC 60079-0, EN 61140, EN ISO 13849-1, IEC 60079-0 Ed. 7, IEC 60079-7 Ed. 5.1, IEC 61140, IEC 61508, UL 486F, UL 60079-0 Ed. 7, UL 60079-7 Ed. 5, VDE 0140-1, DIN 46228-4, DIN 46228-1, CSA C22.2 NO. 60079-7 Ed. 2

Communication Protocol

PROFIsafe

Supply Voltage

24V

COO (Country of Origin):
DE
The Phoenix Contact Axioline F digital output module offers functional safety with PROFIsafe, designed exclusively for connection to Phoenix Contact or Siemens controllers. It provides digital outputs with 4 outputs for 2-channel assignment or 8 outputs for 1-channel assignment, supporting up to 2 A. The connection technology supports 2- and 3-conductor configurations. This module has a degree of protection rated at IP20 and complies with Cat. 4/PL e in accordance with EN ISO 13849-1, SIL 3 in accordance with EN IEC 62061, and SIL 3 in accordance with IEC 61508.

Maximum power dissipation for nominal condition 4 W

Transmission medium Copper

Input address area 5 Byte

Output address area 5 Byte

Required parameter data 22 Byte I and F parameters

Required configuration data 10 Byte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy