Phoenix Contact AXL F LPSDO8/3 1F Series Safety Module for Use with SafetyBridge Technology V3 System, Voltage,
- RS Stock No.:
- 498-004
- Mfr. Part No.:
- 2702171
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£655.14
(exc. VAT)
£786.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £655.14 |
*price indicative
- RS Stock No.:
- 498-004
- Mfr. Part No.:
- 2702171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Remote Transmitter Module | |
| Range | Phoenix Contact | |
| Series | AXL F LPSDO8/3 1F | |
| Number of Inputs | 1 | |
| Input Type | Voltage | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| For Use With | SafetyBridge Technology V3 System | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Remote Transmitter Module | ||
Range Phoenix Contact | ||
Series AXL F LPSDO8/3 1F | ||
Number of Inputs 1 | ||
Input Type Voltage | ||
Output Type Digital | ||
Number of Outputs 8 | ||
For Use With SafetyBridge Technology V3 System | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety module is an output module from the Axioline F product range with integrated safety logic designed for use in a Safety Bridge Technology V3 system. The safety module can be used as part of an Axioline F station at any point within an EtherCAT®, EtherNet/IP™, Sercos, Modbus,PROFINET or PROFIBUS system. The module has four safe digital outputs for two channel assignment or eight safe digital outputs for single channel assignment.
Cost effective system configuration as no safety PLC or safe fieldbus system is required
Flexible use thanks to compatibility with all bus couplers from the Axioline F range
Reduced installation time thanks to fast wiring and easy handling
Easy configuration using the free SAFECONF software
Flexible use thanks to compatibility with all bus couplers from the Axioline F range
Reduced installation time thanks to fast wiring and easy handling
Easy configuration using the free SAFECONF software
Related links
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module, Digital
- Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module, Digital
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module Digital
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module, Digital
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module Analogue, 5 V dc
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module Analogue, 5 V dc
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module, Digital
- Phoenix Contact Female DIN Rail
