Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- RS Stock No.:
- 458-788
- Mfr. Part No.:
- STBDDI3420K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£81.49
(exc. VAT)
£97.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.49 |
*price indicative
- RS Stock No.:
- 458-788
- Mfr. Part No.:
- STBDDI3420K
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Kit | |
| Accessory Type | Digital Input Expansion Kit | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61131-2 Type 1, CE, IEC 60664-1 | |
| Hazardous Area Certification | CSA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Kit | ||
Accessory Type Digital Input Expansion Kit | ||
Series Advantys STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61131-2 Type 1, CE, IEC 60664-1 | ||
Hazardous Area Certification CSA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Input kit is part of the Modicon STB range, an offer of modular distributed I/O. This standard digital input kit is an accessory kit for Programmable Logic Controllers (PLC) and Programmable Automation Controllers (PAC).It includes a digital input module, an STB base, one spring clamp connector, and one screw type connector. Setting can be done via Advantys STB configuration software.
IP20 conforming to IEC 61131-2 class 1
2 conforming to IEC 60664-1
Related links
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Software for Use with STB Series
- Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
