FIMM Foldable Folding Trolley Sheet Metal Trolley, 500 kg Load, 1.04 m 1.24m, 790 mm
- RS Stock No.:
- 930-348
- Mfr. Part No.:
- 805007153
- Brand:
- FIMM
Subtotal (1 unit)*
£573.50
(exc. VAT)
£688.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.50 |
*price indicative
- RS Stock No.:
- 930-348
- Mfr. Part No.:
- 805007153
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 500kg | |
| Product Type | Trolley | |
| Truck Style | Folding Trolley | |
| Platform Material | Sheet Metal | |
| Number of Platforms | 1 | |
| Platform Length | 1.24m | |
| Wheel Diameter | 200mm | |
| Platform Width | 790mm | |
| Tyre Material | Rubber | |
| Overall Length | 1.24m | |
| Foldable | Yes | |
| Overall Height | 1.04m | |
| Overall Width | 790mm | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 500kg | ||
Product Type Trolley | ||
Truck Style Folding Trolley | ||
Platform Material Sheet Metal | ||
Number of Platforms 1 | ||
Platform Length 1.24m | ||
Wheel Diameter 200mm | ||
Platform Width 790mm | ||
Tyre Material Rubber | ||
Overall Length 1.24m | ||
Foldable Yes | ||
Overall Height 1.04m | ||
Overall Width 790mm | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM professional trolley designed for intensive use, featuring a sturdy construction and folding backrest. This model is ready to use, ensuring ease for various handling tasks.
Constructed from Durable sheet metal with a non-slip rubber mat
Deep-drawn tray provides excellent strength and internal reinforcements
Equipped with heavy-duty, quiet wheels featuring double sealed ball bearings
Incorporates an anti-pinch safety system for secure operation
Designed for maximum ease of use with an option for braking
Related links
- FIMM Foldable Folding Trolley Sheet Metal Trolley 795 mm 710mm, 455 mm
- FIMM Foldable Sheet Metal Trolley 990 mm 920mm, 610 mm
- Virax Foldable Folding Trolley Steel Platform Trolley 1.08 m 580mm, 490 mm
- RS PRO Foldable Folding Trolley Plastic Platform Trolley 1.07 m 1m, 600 mm
- FIMM Foldable Wood Trolley 980 mm 1.255m, 640 mm
- FIMM Foldable Polypropylene Trolley 990 mm 900mm, 600 mm
- FIMM Foldable Melamine Trolley 945 mm 1.255m, 640 mm
- FIMM Foldable Steel Trolley 910 mm 740mm, 480 mm
