FIMM Foldable Folding Trolley Sheet Metal Trolley, 150 kg Load, 795 mm 710mm, 455 mm
- RS Stock No.:
- 930-340
- Mfr. Part No.:
- 805000085
- Brand:
- FIMM
Subtotal (1 unit)*
£101.63
(exc. VAT)
£121.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.63 |
*price indicative
- RS Stock No.:
- 930-340
- Mfr. Part No.:
- 805000085
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 150kg | |
| Product Type | Trolley | |
| Truck Style | Folding Trolley | |
| Platform Material | Sheet Metal | |
| Number of Platforms | 1 | |
| Platform Length | 610mm | |
| Wheel Diameter | 100mm | |
| Platform Width | 455mm | |
| Overall Length | 710mm | |
| Tyre Material | Thermoplastic Rubber | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Width | 455mm | |
| Standards/Approvals | No | |
| Overall Height | 795mm | |
| Weight Class | 150 kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 150kg | ||
Product Type Trolley | ||
Truck Style Folding Trolley | ||
Platform Material Sheet Metal | ||
Number of Platforms 1 | ||
Platform Length 610mm | ||
Wheel Diameter 100mm | ||
Platform Width 455mm | ||
Overall Length 710mm | ||
Tyre Material Thermoplastic Rubber | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Width 455mm | ||
Standards/Approvals No | ||
Overall Height 795mm | ||
Weight Class 150 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FIMM office trolley offers a robust solution for transporting items with ease. Ideal for environments requiring occasional use, it features a folding backrest for added convenience.
Crafted with a non-slip, ribbed plastic mat for secure transport
Designed with a hot-mounted grooved bumper for enhanced durability
Equipped with 2 fixed and 2 swivel, non-marking wheels for smooth mobility
Features nylon bushes for the 150 kg model for efficient functionality
Delivered unassembled for easy assembly without hassle
Related links
- FIMM Foldable Folding Trolley Sheet Metal Trolley 1.04 m 1.24m, 790 mm
- FIMM Foldable Polypropylene Trolley 910 mm 710mm, 455 mm
- Virax Foldable Folding Trolley Steel Platform Trolley 1.08 m 580mm, 490 mm
- RS PRO Foldable Folding Trolley Plastic Platform Trolley 1.07 m 1m, 600 mm
- FIMM Foldable Sheet Metal Trolley 990 mm 920mm, 610 mm
- FIMM Foldable Wood Trolley 980 mm 1.255m, 640 mm
- FIMM Foldable Polypropylene Trolley 990 mm 900mm, 600 mm
- FIMM Foldable Melamine Trolley 945 mm 1.255m, 640 mm
