Virax Foldable Folding Trolley Steel Platform Trolley, 120 kg Load, 1.08 m 580mm, 490 mm
- RS Stock No.:
- 878-404
- Mfr. Part No.:
- 382601
- Brand:
- Virax
Subtotal (1 unit)*
£212.75
(exc. VAT)
£255.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.75 |
*price indicative
- RS Stock No.:
- 878-404
- Mfr. Part No.:
- 382601
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Load Capacity | 120kg | |
| Product Type | Platform Trolley | |
| Truck Style | Folding Trolley | |
| Platform Material | Steel | |
| Number of Platforms | 1 | |
| Wheel Diameter | 145mm | |
| Overall Length | 580mm | |
| Foldable | Yes | |
| Overall Height | 1.08m | |
| Standards/Approvals | No | |
| Overall Width | 490mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Load Capacity 120kg | ||
Product Type Platform Trolley | ||
Truck Style Folding Trolley | ||
Platform Material Steel | ||
Number of Platforms 1 | ||
Wheel Diameter 145mm | ||
Overall Length 580mm | ||
Foldable Yes | ||
Overall Height 1.08m | ||
Standards/Approvals No | ||
Overall Width 490mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax mini textile bag is a Compact storage solution designed for easy transportation of tools and accessories.
Multiple, practical storage compartments enhance organisation
Can hold up to 15 kg, accommodating various tools and accessories
Soft protective cover adds durability based on model
Thick fabric with a 1200x1200 stitch ensures long-lasting use
Padded shoulder strap increases comfort during transport
Leather grip allows for sturdy handling
Stiff, water-resistant base compartment protects contents
Special compartment designed specifically for screwdrivers
Interior elastic straps secure tools in place
Related links
- RS PRO Foldable Folding Trolley Plastic Platform Trolley 1.07 m 1m, 600 mm
- FIMM Foldable Folding Trolley Sheet Metal Trolley 795 mm 710mm, 455 mm
- FIMM Foldable Folding Trolley Sheet Metal Trolley 1.04 m 1.24m, 790 mm
- Platform Trolleys
- RS PRO Foldable Flatbed Platform Trolley 920 mm 680mm, 680 mm
- RS PRO Foldable Flatbed Steel Platform Trolley 870 mm 870mm, 608 mm
- RS PRO Foldable Flatbed Steel Platform Trolley 810 mm 730mm, 470 mm
- RS PRO Foldable Flatbed Steel Platform Trolley 956 mm 907mm, 608 mm
