Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£172.29
(exc. VAT)
£206.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £172.29 |
| 3 - 9 | £160.21 |
| 10 - 29 | £151.60 |
| 30 + | £137.82 |
*price indicative
- RS Stock No.:
- 704-8217
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Plastic Sheet | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 12mm | |
| Material | PVC | |
| Density | 1.47g/cm³ | |
| Tensile Strength | 55MPa | |
| Hardness | Shore D 65 to 80 | |
| Flammability Rating | DIN 4102 B1 | |
| Water Absorption | 0.2% | |
| Standards/Approvals | DIN 4102 B1, UL, cUR, CE | |
| Maximum Operating Temperature | 60°C | |
| Adhesive Backing | No | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Plastic Sheet | ||
Length 1m | ||
Width 1m | ||
Thickness 12mm | ||
Material PVC | ||
Density 1.47g/cm³ | ||
Tensile Strength 55MPa | ||
Hardness Shore D 65 to 80 | ||
Flammability Rating DIN 4102 B1 | ||
Water Absorption 0.2% | ||
Standards/Approvals DIN 4102 B1, UL, cUR, CE | ||
Maximum Operating Temperature 60°C | ||
Adhesive Backing No | ||
Impact Strength 12kJ/m² | ||
RS PRO Grey PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
Applications
These PVC sheet have an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 9 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 6 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 3 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 15 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 20 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 4.5 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 500mm x 12 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 500mm x 15 mm
