RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 15 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£241.69

(exc. VAT)

£290.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£241.69
3 - 9£224.77
10 - 29£212.68
30 +£193.33

*price indicative

RS Stock No.:
704-8210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Grey

Product Type

Plastic Sheet

Length

1m

Width

1m

Thickness

15mm

Material

PVC

Density

1.47g/cm³

Tensile Strength

55MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Standards/Approvals

DIN 4102 B1, UL, CE, cUR

Maximum Operating Temperature

60°C

Adhesive Backing

No

Impact Strength

12kJ/m²

RS PRO Grey PVC sheets: Polyvinyl chloride


From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.

PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits


  • Maximum operating temperature of +60 °C

  • Excellent resistance to most chemicals

  • Easily fabricated and machined

  • 0.2 % water absorption

  • Available in different sizes

  • Available from 1mm to 25mm thickness

  • Applications


    These PVC sheet have an array of application use such as;

  • Chemical plant-tanks

  • Electrical components

  • Valves and pumps

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy