Makita DKP181Z Cordless 18 V Planer Brushless

Subtotal (1 unit)*

£326.47

(exc. VAT)

£391.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.47

*price indicative

RS Stock No.:
867-024
Mfr. Part No.:
DKP181Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Speed

12000rpm

Product Type

Planer

Power Rating

18V

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Cutting Depth

3mm

Overall Length

366mm

Cutting Width

82mm

Overall Height

166mm

Weight

3.6kg

Standards/Approvals

AWS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita powerful brushless planer designed to tackle a variety of planing tasks with precision. It boasts remote vacuum start capability for enhanced functionality.

Nominal Battery Voltage of 18 V ensures efficient performance

Easy depth adjustment is facilitated by the thumbwheel

The rubber coating on the handle guarantees a secure grip

Three grooves at the base allow for chamfer creation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy