Makita KP001GZ03 Cordless 40 V Planer Brushless
- RS Stock No.:
- 866-694
- Mfr. Part No.:
- KP001GZ03
- Brand:
- Makita
Subtotal (1 unit)*
£312.82
(exc. VAT)
£375.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.82 |
*price indicative
- RS Stock No.:
- 866-694
- Mfr. Part No.:
- KP001GZ03
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Speed | 15000rpm | |
| Product Type | Planer | |
| Power Rating | 40V | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Motor Type | Brushless | |
| Cutting Depth | 4mm | |
| Overall Length | 385mm | |
| Cutting Width | 82mm | |
| Overall Height | 166mm | |
| Standards/Approvals | AWS | |
| Weight | 2.5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Speed 15000rpm | ||
Product Type Planer | ||
Power Rating 40V | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Motor Type Brushless | ||
Cutting Depth 4mm | ||
Overall Length 385mm | ||
Cutting Width 82mm | ||
Overall Height 166mm | ||
Standards/Approvals AWS | ||
Weight 2.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery-powered planer designed for professionals, offering increased cutting depths and a Compact build to minimise operator fatigue.
Voltage: XGT for high-performance applications
Nominal Battery Voltage of 40 V supports extended use
Battery protection system prevents power shutdown when battery is low
No load speed of 15000 min-¹ ensures efficient operation
Related links
- Makita DKP181Z Cordless 18 V Planer Brushless
- Bosch 0.601.5A7.070 Cordless 12 V Planer Brushless
- Bosch 06015B5000 Cordless Planer Brushless
- DeWALT DCP580N-XJ Cordless Planer Brushless
- DeWALT DCP580P2-QW Cordless 340 W Planer Brushless
- DeWALT DCP580NT-XJ Cordless 1.05 kW Planer Brushless
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- Makita DKP180Z Cordless Planer


