DeWALT DCP580P2-QW Cordless 340 W Planer Brushless
- RS Stock No.:
- 657-091
- Mfr. Part No.:
- DCP580P2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£650.47
(exc. VAT)
£780.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £650.47 |
*price indicative
- RS Stock No.:
- 657-091
- Mfr. Part No.:
- DCP580P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Speed | 15000rpm | |
| Product Type | Planer | |
| Power Rating | 340W | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Cutting Depth | 2mm | |
| Overall Length | 370mm | |
| Weight | 2.5kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Speed 15000rpm | ||
Product Type Planer | ||
Power Rating 340W | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Cutting Depth 2mm | ||
Overall Length 370mm | ||
Weight 2.5kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT powerful and versatile planning tool designed for both the DIY enthusiast and professional tradesperson. Crafted with a brushless motor, this tool delivers seamless planning performance while extending runtime for sustained use. Its Compact and lightweight ergonomics ensure comfortable handling, making it Ideal for extended projects. With robust specifications, including an impressive no-load speed of 0-15,000 rpm and a planning width of 82mm, this electric planer meets a variety of woodwork demands efficiently. Whether tackling intricate details or preparing larger surfaces, the design and functionality make it a reliable choice for achieving high-quality finishes in any woodworking application.
Powerful brushless motor ensures smooth performance with enhanced run time
Lightweight and ergonomic design for comfort during prolonged usage
No-load speed of 0-15,000 rpm for efficient material removal
Planning width of 82mm allows for versatile woodworking tasks
Integrated blade storage and Torx wrench for quick blade changes and minimal downtime
Reversible carbide irons promote better stability for consistent results
Compatible with the AirLock dust extraction system for cleaner workspaces
Comes with a comprehensive set of included items for greater functionality, including double-paddle drum, chip bag, and parallel fence
Related links
- DeWALT DCP580P2-QW Cordless 340 W Planer Brushless
- DeWALT DCP580N-XJ Cordless Planer Brushless
- DeWALT DCP580NT-XJ Cordless 1.05 kW Planer Brushless
- Bosch 06015B5000 Cordless Planer Brushless
- Bosch 0.601.5A7.070 Cordless 12 V Planer Brushless
- Makita KP001GZ03 Cordless 40 V Planer Brushless
- Makita DKP181Z Cordless 18 V Planer Brushless
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
