RS PRO Plain Bearing, 5.99 mm Shaft Diameter, 10.03 mm OD
- RS Stock No.:
- 528-951
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.76 | £1.22 |
*price indicative
- RS Stock No.:
- 528-951
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 5.99mm | |
| Outside Diameter | 10.03mm | |
| Material | Sintered Bronze | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 5.99mm | ||
Outside Diameter 10.03mm | ||
Material Sintered Bronze | ||
Length 10mm | ||
- COO (Country of Origin):
- US
RS PRO 10 mm Sintered Bronze Plain Bearing
This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical systems. Its primary use is to support rotating shafts, reducing friction and wear, which enhances the longevity and performance of machinery.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
10 mm Length: Compact design suitable for tight spaces without compromising performance.
10.03 mm Outside Diameter: Provides a precise fit for optimal functionality.
5.99 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
10 mm Length: Compact design suitable for tight spaces without compromising performance.
10.03 mm Outside Diameter: Provides a precise fit for optimal functionality.
5.99 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
