RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.25 in OD

Subtotal (1 unit)*

£9.17

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.17

*price indicative

RS Stock No.:
528-829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.99in

Outside Diameter

1.25in

Material

Sintered Bronze

Length

0.875in

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 1.25 in OD


This RS PRO sintered bronze plain bearing is designed for high-performance applications where durability and reliability are critical. Ideal for reducing friction between moving parts, it provides smooth operation and extends the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1.25 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
7/8 in Length: Compact design for use in tight spaces without compromising performance.
0.99 in Shaft Diameter: Provides a precise fit for optimal function and reduced vibration.

Applications


Automotive
Industrial machinery
Aerospace
Agricultural equipment

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy