RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.25 in OD
- RS Stock No.:
- 528-828
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.09
(exc. VAT)
£13.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.09 |
*price indicative
- RS Stock No.:
- 528-828
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.99in | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.99in | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed to provide reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where smooth operation and reduced friction are essential.
Features and Benefits
Sintered Bronze Material: Ensures high durability and wear resistance
3/4 in Length: Suitable for Compact installations
1.25 in Outside Diameter: Provides stability and support
0.99 in Shaft Diameter: Compatible with standard shaft sizes
3/4 in Length: Suitable for Compact installations
1.25 in Outside Diameter: Provides stability and support
0.99 in Shaft Diameter: Compatible with standard shaft sizes
Applications
Manufacturing equipment
Automotive industry
Machinery maintenance
Automotive industry
Machinery maintenance
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities due to porous structure
Material properties: Offers self-lubricating capabilities due to porous structure
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
