RS PRO Plain Bearing, 8.98 mm Shaft Diameter, 14.04 mm OD

Subtotal (1 bag of 5 units)*

£10.25

(exc. VAT)

£12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.25£2.05

*price indicative

RS Stock No.:
528-272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

8.98mm

Outside Diameter

14.04mm

Material

Sintered Bronze

Length

10mm

COO (Country of Origin):
US

RS PRO 10 mm Sintered Bronze Plain Bearing, 14.04 mm Outer Diameter


This RS PRO plain bearing is designed for efficient and reliable operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for use in machinery where low friction and high wear resistance are essential, this plain bearing ensures smooth operation and extended service life.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
10 mm Length: Suitable for Compact spaces while maintaining performance.
14.04 mm Outer Diameter: Ensures compatibility with a range of housings.
8.98 mm Shaft Diameter: Designed for precise fit and smooth operation.

Applications


Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy