RS PRO Plain Bearing, 1.99 mm Shaft Diameter, 5.03 mm OD

Subtotal (1 bag of 50 units)*

£11.51

(exc. VAT)

£13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.51£0.23

*price indicative

RS Stock No.:
528-237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

1.99mm

Outside Diameter

5.03mm

Material

Sintered Bronze

Length

3mm

COO (Country of Origin):
US

RS PRO 3mm Sintered Bronze Plain Bearing, 5.03mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in various industrial settings. With a Compact design, it is perfect for applications with limited space.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance.
3mm Length: Suitable for Compact installations where space is limited.
5.03mm Outer Diameter: Ensures compatibility with a wide range of housings.
1.99mm Shaft Diameter: Designed for precise fit and smooth operation.
Plain Bearing Design: Offers low friction and maintenance-free operation.

Applications


Automotive industry
Machinery manufacturing
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy