RS PRO Plain Bearing, 2.99 mm Shaft Diameter, 5.03 mm OD
- RS Stock No.:
- 528-239
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.43 | £1.572 |
*price indicative
- RS Stock No.:
- 528-239
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 2.99mm | |
| Outside Diameter | 5.03mm | |
| Material | Sintered Bronze | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 2.99mm | ||
Outside Diameter 5.03mm | ||
Material Sintered Bronze | ||
Length 4mm | ||
- COO (Country of Origin):
- US
RS PRO 4mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in environments where low friction and high performance are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
4 mm Length: Compact design suitable for tight spaces and precise applications.
5.03 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
2.99 mm Shaft Diameter: Designed to fit standard shafts for ease of integration.
4 mm Length: Compact design suitable for tight spaces and precise applications.
5.03 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
2.99 mm Shaft Diameter: Designed to fit standard shafts for ease of integration.
Applications
Automotive
Industrial machinery
Home appliances
Aerospace
Industrial machinery
Home appliances
Aerospace
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
