RS PRO Plain Bearing, 2.99 mm Shaft Diameter, 5.03 mm OD

Subtotal (1 bag of 15 units)*

£9.33

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.33£0.622

*price indicative

RS Stock No.:
528-240
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

2.99mm

Product Type

Plain Bearing

Outside Diameter

5.03mm

Material

Sintered Bronze

Length

6mm

COO (Country of Origin):
US

RS PRO 6 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is engineered from high-quality sintered bronze, offering reliable performance in various industrial applications. Designed for use with a 2.99 mm shaft diameter, it ensures smooth operation and reduced friction, enhancing the longevity of machinery components.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
6 mm Length: Suitable for Compact installations, saving space without compromising performance.
5.03 mm Outside Diameter: Ensures a precise fit in compatible housings, enhancing stability.
2.99 mm Shaft Diameter Compatibility: Designed for optimal performance with standard shaft sizes, ensuring smooth operation.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy