RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.125 in OD
- RS Stock No.:
- 528-207
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.03 | £6.015 |
*price indicative
- RS Stock No.:
- 528-207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.99in | |
| Outside Diameter | 1.125in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.99in | ||
Outside Diameter 1.125in | ||
Material Sintered Bronze | ||
Length 1in | ||
- COO (Country of Origin):
- US
RS PRO 1 in Sintered Bronze Plain Bearing, 1.12 in OD
RS PRO offers a high-quality sintered bronze plain bearing designed for smooth and efficient operation in various mechanical applications. This bearing is Ideal for reducing friction between moving parts, ensuring longevity and reliability in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1 in Length: Suitable for Compact applications where space is limited.
1.12 in Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
0.99 in Shaft Diameter: Designed for optimal compatibility with standard shafts, ensuring smooth operation.
1 in Length: Suitable for Compact applications where space is limited.
1.12 in Outside Diameter: Ensures a snug fit in standard housings, enhancing stability.
0.99 in Shaft Diameter: Designed for optimal compatibility with standard shafts, ensuring smooth operation.
Applications
Automotive
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
