RS PRO Plain Bearing, 0.56 in Shaft Diameter, 0.6875 in OD

Subtotal (1 bag of 2 units)*

£15.22

(exc. VAT)

£18.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£15.22£7.61

*price indicative

RS Stock No.:
528-188
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.56in

Outside Diameter

0.6875in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO 1 in Sintered Bronze Plain Bearing, 0.69 in Outer Diameter


This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. With a 1-inch length and a 0.69-inch outer diameter, it is Ideal for supporting rotating shafts, reducing friction, and ensuring smooth operation. The sintered bronze material offers excellent wear resistance and durability, making it suitable for demanding environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability for long-lasting performance
0.69 in Outer Diameter: Ensures compatibility with a wide range of housings and applications
1 in Length: Offers stability and support for rotating shafts
0.56 in Shaft Diameter Compatibility: Designed to fit standard shaft sizes for easy integration

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Key Standards: Meets industry standards for plain bearings
Material Composition: High-quality sintered bronze for optimal performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy