RS PRO Plain Bearing, 0.75 in Shaft Diameter, 0.9375 in OD

Subtotal (1 bag of 3 units)*

£7.90

(exc. VAT)

£9.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.90£2.633

*price indicative

RS Stock No.:
528-128
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.75in

Outside Diameter

0.9375in

Material

Sintered Bronze

Length

0.75in

COO (Country of Origin):
US

RS PRO 3/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient operation in a variety of industrial applications. Made from sintered bronze, it offers excellent durability and performance, making it Ideal for reducing friction in machinery and equipment.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
3/4 in Shaft Diameter: Compatible with standard shaft sizes for easy integration.
0.94 in Outside Diameter: Ensures a secure fit within housings, reducing vibration and noise.
Self-Lubricating: Reduces maintenance requirements and extends service life.

Applications


Industrial machinery
Automotive components
Aerospace equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy