RS PRO Plain Bearing, 0.68 in Shaft Diameter, 0.9375 in OD

Subtotal (1 unit)*

£14.88

(exc. VAT)

£17.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.88

*price indicative

RS Stock No.:
558-511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.68in

Outside Diameter

0.9375in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 1 in Length


This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical applications. Ideal for reducing friction between moving parts, it offers durability and reliability in demanding environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1 in Length: Suitable for a range of applications, offering flexibility in design.
0.94 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
0.68 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
Plain Bearing Design: Offers a simple and cost-effective solution for reducing friction in rotational applications.

Applications


Automotive industry
Industrial machinery
Home appliances
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy