RS PRO Plain Bearing, 62.97 mm Shaft Diameter, 70.1 mm OD

Subtotal (1 unit)*

£17.79

(exc. VAT)

£21.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.79

*price indicative

RS Stock No.:
518-241
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

62.97mm

Product Type

Plain Bearing

Outside Diameter

70.1mm

Material

Sintered Bronze

Length

40mm

COO (Country of Origin):
US

RS PRO 40 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for applications requiring reliable and efficient motion support. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its primary benefit is providing smooth rotational or linear movement with minimal friction.

Features and Benefits


Sintered Bronze Material: Ensures high wear resistance and longevity.
40 mm Length: Suitable for Compact installations.
70.1 mm Outside Diameter: Fits standard housing dimensions for easy integration.
62.97 mm Shaft Diameter: Compatible with common shaft sizes, ensuring a secure fit.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry specifications for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy