RS PRO 20mm Bore Plain Bearing, 24 mm OD, 50 N
- RS Stock No.:
- 529-052
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£11.03
(exc. VAT)
£13.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.03 | £5.515 |
*price indicative
- RS Stock No.:
- 529-052
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 20mm | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 20mm | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 20.02 mm Flanged Plain Bearing
The RS PRO 20.02 mm Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, this bearing is Ideal for use in environments where durability and resistance to wear are crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 20.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 24.05 mm: Compatible with common housing dimensions.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 20.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 24.05 mm: Compatible with common housing dimensions.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Complies with ISO 2795:1991 standards: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 18mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- Igus MFM-2024-15 20mm Bore Plain Bearing, 24 mm OD
- Igus MFM-2024-26 20mm Bore Plain Bearing, 24 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
