RS PRO 18mm Bore Plain Bearing, 24 mm OD, 50 N
- RS Stock No.:
- 529-049
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.28 | £5.14 |
*price indicative
- RS Stock No.:
- 529-049
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 18mm | |
| Sub Type | Flanged | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 18mm | ||
Sub Type Flanged | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 18.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its flanged design ensures easy installation and stability, making it Ideal for supporting radial and axial loads.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Outside Diameter of 24.05 mm: Fits standard housings for seamless integration.
Bore Size of 18.02 mm: Compatible with various shaft sizes.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Outside Diameter of 24.05 mm: Fits standard housings for seamless integration.
Bore Size of 18.02 mm: Compatible with various shaft sizes.
Applications
Automotive industry
Industrial machinery
Aerospace components
Heavy equipment
Industrial machinery
Aerospace components
Heavy equipment
Additional Information
Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 18mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- Igus MFM-1824-08 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-30 18mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-20 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-20 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-12 18mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-18 18mm Bore Plain Bearing, 24 mm OD


