RS PRO 8mm Bore Plain Bearing, 12 mm OD, 50 N
- RS Stock No.:
- 528-029
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.96 | £2.49 |
*price indicative
- RS Stock No.:
- 528-029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Flanged | |
| Outside Diameter | 12mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Flanged | ||
Outside Diameter 12mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 8.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Bore Size of 8.02 mm: Compatible with a wide range of shafts, offering versatility.
Outside Diameter of 12.04 mm: Ensures a Compact fit in various housings.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Bore Size of 8.02 mm: Compatible with a wide range of shafts, offering versatility.
Outside Diameter of 12.04 mm: Ensures a Compact fit in various housings.
Applications
Automotive
Industrial machinery
Aerospace
Industrial machinery
Aerospace
Additional Information
Complies with ISO 2795:1991: Ensures quality and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8mm Bore Plain Bearing 50 N
- Igus MFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JFM-0812-09 8mm Bore Plain Bearing, 12 mm OD
- Igus GFM-0812-06 8mm Bore Plain Bearing, 12 mm OD
