RS PRO 16mm Bore Plain Bearing, 20 mm OD, 50 N
- RS Stock No.:
- 529-038
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.40 | £3.467 |
*price indicative
- RS Stock No.:
- 529-038
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 16mm | |
| Outside Diameter | 20mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 16mm | ||
Outside Diameter 20mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 16.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both radial and axial loads, making it Ideal for machinery and equipment where space is limited.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
Flanged Design: Ensures easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
16.02 mm Bore Size: Fits standard shafts for versatile use
20.05 mm Outside Diameter: Compact size for space-constrained environments
Flanged Design: Ensures easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
16.02 mm Bore Size: Fits standard shafts for versatile use
20.05 mm Outside Diameter: Compact size for space-constrained environments
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Key Standards: Complies with ISO 2795:1991
This plain bearing is an essential component for ensuring smooth and efficient operation in various mechanical systems.
This plain bearing is an essential component for ensuring smooth and efficient operation in various mechanical systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
