RS PRO 14mm Bore Plain Bearing, 20 mm OD, 50 N
- RS Stock No.:
- 528-065
- Brand:
- RS PRO
Subtotal (3 units, in bags of 3)*
£7.95
(exc. VAT)
£9.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.95 | £2.65 |
*price indicative
- RS Stock No.:
- 528-065
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Sub Type | Flanged | |
| Outside Diameter | 20mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Sub Type Flanged | ||
Outside Diameter 20mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 14mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for smooth and efficient motion in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and performance under both dynamic and static loads. Ideal for use in machinery where reliable and low-maintenance operation is essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static pressures.
Bore Size of 14.02 mm: Compatible with standard shaft sizes.
Outside Diameter of 20.05 mm: Fits a wide range of housings.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static pressures.
Bore Size of 14.02 mm: Compatible with standard shaft sizes.
Outside Diameter of 20.05 mm: Fits a wide range of housings.
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Complies with ISO 2795:1991: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 14mm Bore Plain Bearing 50 N
- RS PRO 16mm Bore Plain Bearing 50 N
- Igus MFM-1420-20 14mm Bore Plain Bearing, 20 mm OD
- Igus JSM-1420-20 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-20 14mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1420-10 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-10 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-15 14mm Bore Plain Bearing, 20 mm OD
