RS PRO 16mm Bore Plain Bearing, 22 mm OD, 50 N

Subtotal (1 bag of 2 units)*

£11.18

(exc. VAT)

£13.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.18£5.59

*price indicative

RS Stock No.:
529-044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

16mm

Outside Diameter

22mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795, ISO 9001:2008, UKAS 001

COO (Country of Origin):
US

RS PRO 16.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support both dynamic and static loads effectively.

Features and Benefits


Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life
Flanged Design: Facilitates easy installation and alignment in machinery
Dynamic Load Rating of 14 N/mm²: Supports efficient motion under dynamic conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
ISO 2795 and ISO 9001:2008 Certified: Ensures compliance with international quality and performance standards

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Meets stringent UK quality assurance standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy