RS PRO 15mm Bore Plain Bearing, 19 mm OD, 50 N
- RS Stock No.:
- 529-029
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£8.78
(exc. VAT)
£10.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.78 | £2.195 |
*price indicative
- RS Stock No.:
- 529-029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 15mm | |
| Outside Diameter | 19mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 15mm | ||
Outside Diameter 19mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures secure positioning and ease of installation, making it Ideal for use in machinery and equipment where space is limited.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 15.02 mm: Fits standard shaft sizes for versatility.
Outside Diameter of 19.05 mm: Compact size for space-constrained applications.
Width of 20 mm: Offers stability and support.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 15.02 mm: Fits standard shaft sizes for versatility.
Outside Diameter of 19.05 mm: Compact size for space-constrained applications.
Width of 20 mm: Offers stability and support.
Applications
Automotive
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is Ideal for engineers and technicians seeking reliable components for high-performance applications.
This plain bearing is Ideal for engineers and technicians seeking reliable components for high-performance applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15mm Bore Plain Bearing 50 N
- RS PRO 15mm Bore Plain Bearing 50 N
- INA GE10-UK 10mm Bore Plain Bearing 21600 N
- Igus PFM-1719-25 17mm Bore Plain Bearing, 19 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
- RS PRO 38mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N


