RS PRO 15mm Bore Plain Bearing, 21 mm OD, 50 N
- RS Stock No.:
- 529-032
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.00 | £3.333 |
*price indicative
- RS Stock No.:
- 529-032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Flanged | |
| Outside Diameter | 21mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Flanged | ||
Outside Diameter 21mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance under varying load conditions. Ideal for use in machinery where space is limited, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads for robust applications.
Bore Size of 15.02 mm: Suitable for a variety of shaft sizes.
Outside Diameter of 21.05 mm: Fits standard housing dimensions.
Width of 10 mm: Compact design for space-constrained environments.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads for robust applications.
Bore Size of 15.02 mm: Suitable for a variety of shaft sizes.
Outside Diameter of 21.05 mm: Fits standard housing dimensions.
Width of 10 mm: Compact design for space-constrained environments.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Aerospace components
Industrial machinery
Agricultural equipment
Aerospace components
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15mm Bore Plain Bearing 50 N
- RS PRO 15mm Bore Plain Bearing 50 N
- Igus JFM-1521-20 15mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-23 15mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-15 15mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-20 15mm Bore Plain Bearing, 21 mm OD
- Igus JSM-1521-12 15mm Bore Plain Bearing, 21 mm OD


