Subtotal (1 bag of 5 units)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.85 | £1.57 |
*price indicative
- RS Stock No.:
- 528-940
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 8mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for applications requiring reliable performance over time. The Compact design with an 8 mm length and 9.03 mm outside diameter ensures easy integration into existing setups.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
8 mm Length: Compact size for easy installation in tight spaces.
9.03 mm Outside Diameter: Fits standard housings, simplifying replacement and maintenance.
4.99 mm Shaft Diameter: Compatible with common shaft sizes, enhancing versatility.
8 mm Length: Compact size for easy installation in tight spaces.
9.03 mm Outside Diameter: Fits standard housings, simplifying replacement and maintenance.
4.99 mm Shaft Diameter: Compatible with common shaft sizes, enhancing versatility.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


