Subtotal (1 unit)*
£30.60
(exc. VAT)
£36.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.60 |
*price indicative
- RS Stock No.:
- 518-228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 58.09mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 58.09mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 58.09 mm OD
This RS PRO sintered bronze plain bearing is designed for reliable performance in various industrial applications. It provides smooth operation and reduces friction between moving parts, making it Ideal for machinery and equipment requiring efficient motion control.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
58.09 mm Outside Diameter: Suitable for a wide range of shaft sizes, providing versatility in application.
49.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
35 mm Length: Compact design allows for easy integration into existing systems.
Self-Lubricating Properties: Reduces maintenance requirements and enhances operational efficiency.
58.09 mm Outside Diameter: Suitable for a wide range of shaft sizes, providing versatility in application.
49.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
35 mm Length: Compact design allows for easy integration into existing systems.
Self-Lubricating Properties: Reduces maintenance requirements and enhances operational efficiency.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: Complies with relevant industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


