Subtotal (1 bag of 8 units)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.22 | £1.403 |
*price indicative
- RS Stock No.:
- 528-245
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 11.04mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 11.04mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 8 mm Sintered Bronze Plain Bearing
RS PRO offers a high-quality sintered bronze plain bearing designed for smooth and efficient operation in various mechanical applications. This bearing is Ideal for reducing friction between moving parts, ensuring longevity and reliability in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties for reduced maintenance.
8 mm Length: Compact design suitable for tight spaces without compromising performance.
11.04 mm Outside Diameter: Ensures a secure fit in compatible housings for stable operation.
6.98 mm Shaft Diameter: Precisely engineered to accommodate standard shaft sizes, enhancing compatibility.
8 mm Length: Compact design suitable for tight spaces without compromising performance.
11.04 mm Outside Diameter: Ensures a secure fit in compatible housings for stable operation.
6.98 mm Shaft Diameter: Precisely engineered to accommodate standard shaft sizes, enhancing compatibility.
Applications
Automotive industry
Industrial machinery
Home appliances
Office equipment
Industrial machinery
Home appliances
Office equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
