RS PRO Plain Bearing, 58.09 mm OD

Subtotal (1 unit)*

£45.01

(exc. VAT)

£54.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£45.01

*price indicative

RS Stock No.:
518-229
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

58.09mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 50 mm Length


This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. Known for its durAbility and low maintenance requirements, this bearing is Ideal for use in environments where lubrication is challenging. Its primary benefit is the Ability to reduce friction and wear, ensuring smooth operation and extended equipment life.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs
50 mm Length: Suitable for a wide range of shaft lengths, providing versatility in application
58.09 mm Outside Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation
49.97 mm Shaft Diameter: Provides a precise fit for optimal performance and reduced vibration

Applications


Manufacturing machinery
Automotive components
Aerospace systems
Industrial equipment

Additional Information


Key standards: Complies with industry standards for quality and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy