Subtotal (1 bag of 4 units)*
£11.60
(exc. VAT)
£13.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.60 | £2.90 |
*price indicative
- RS Stock No.:
- 528-251
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 11.04mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 11.04mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and self-lubricating properties, reducing maintenance needs.
12 mm Length: Suitable for Compact installations, offering versatility in design.
11.04 mm Outside Diameter: Ensures a snug fit in compatible housings, enhancing stability.
7.98 mm Shaft Diameter: Compatible with standard shafts, allowing for easy integration.
12 mm Length: Suitable for Compact installations, offering versatility in design.
11.04 mm Outside Diameter: Ensures a snug fit in compatible housings, enhancing stability.
7.98 mm Shaft Diameter: Compatible with standard shafts, allowing for easy integration.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
