Subtotal (1 bag of 8 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.44 | £1.43 |
*price indicative
- RS Stock No.:
- 528-247
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 11.04mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 11.04mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 10 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it ensures durability and optimal performance in various industrial settings. Its Compact design makes it Ideal for use in tight spaces, providing smooth operation and reducing wear on moving parts.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and longevity, reducing maintenance needs.
10 mm Length: Suitable for Compact applications, saving space without compromising performance.
11.04 mm Outside Diameter: Ensures a snug fit in housings, enhancing stability.
6.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
10 mm Length: Suitable for Compact applications, saving space without compromising performance.
11.04 mm Outside Diameter: Ensures a snug fit in housings, enhancing stability.
6.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
