Subtotal (1 unit)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.53 |
*price indicative
- RS Stock No.:
- 518-189
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 28.05mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 28.05mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 30 mm Sintered Bronze Plain Bearing, 28.05 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Constructed from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. The bearing's precise dimensions ensure a perfect fit for shafts with a diameter of 19.98 mm, enhancing operational efficiency.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
30 mm Length: Offers stability and support for various applications, reducing the risk of misalignment.
28.05 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
19.98 mm Shaft Diameter Compatibility: Guarantees a snug fit, minimizing vibration and noise.
Self-Lubricating Properties: Reduces maintenance needs and extends the lifespan of the bearing.
30 mm Length: Offers stability and support for various applications, reducing the risk of misalignment.
28.05 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
19.98 mm Shaft Diameter Compatibility: Guarantees a snug fit, minimizing vibration and noise.
Self-Lubricating Properties: Reduces maintenance needs and extends the lifespan of the bearing.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


