RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD, 50 N
- RS Stock No.:
- 528-914
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.97 | £5.485 |
*price indicative
- RS Stock No.:
- 528-914
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Size | 0.375in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Size 0.375in | ||
Sub Type Flanged | ||
Outside Diameter 0.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 0.37 in Flanged Plain Bearing
The RS PRO 0.37 in Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from high-quality sintered bronze, this bearing is Ideal for use in various industrial settings where durability and performance are critical.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and longevity.
Flanged Design: Provides additional support and stability during operation.
Dynamic Load Rating of 14 N/mm²: Ensures efficient performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.37 in Bore Size: Suitable for a wide range of shaft diameters.
0.62 in Outside Diameter: Compatible with standard housing dimensions.
3/4 in Width: Provides ample surface area for load distribution.
Flanged Design: Provides additional support and stability during operation.
Dynamic Load Rating of 14 N/mm²: Ensures efficient performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.37 in Bore Size: Suitable for a wide range of shaft diameters.
0.62 in Outside Diameter: Compatible with standard housing dimensions.
3/4 in Width: Provides ample surface area for load distribution.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: Complies with ISO 9001:2008 and UKAS 001 for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.375 in Bore Plain Bearing 50 N
