RS PRO 0.625 in Bore Plain Bearing, 0.875 in OD, 50 N
- RS Stock No.:
- 528-863
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.63 |
*price indicative
- RS Stock No.:
- 528-863
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Size | 0.625in | |
| Outside Diameter | 0.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Size 0.625in | ||
Outside Diameter 0.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring smooth rotational or sliding motion. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The flanged design ensures secure positioning, enhancing stability and performance.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance
Flanged Design: Ensures secure positioning and stability
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications
Static Load Rating of 50 N/mm²: Handles high static loads effectively
0.62 in Bore Size: Compatible with a range of shafts
0.87 in Outside Diameter: Fits standard housings
1-1/4 in Width: Offers a broad contact surface for better load distribution
Flanged Design: Ensures secure positioning and stability
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications
Static Load Rating of 50 N/mm²: Handles high static loads effectively
0.62 in Bore Size: Compatible with a range of shafts
0.87 in Outside Diameter: Fits standard housings
1-1/4 in Width: Offers a broad contact surface for better load distribution
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Standards: ISO 9001:2008, UKAS 001 certified for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
