Subtotal (1 unit)*
£19.65
(exc. VAT)
£23.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.65 |
*price indicative
- RS Stock No.:
- 528-835
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it ensures durability and optimal performance in various industrial settings. Its Compact design and precise dimensions make it Ideal for use in machinery where space is a constraint.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility.
1.25 in Outside Diameter: Ensures compatibility with standard housings.
0.99 in Shaft Diameter: Designed for precise fitting and reduced friction.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility.
1.25 in Outside Diameter: Ensures compatibility with standard housings.
0.99 in Shaft Diameter: Designed for precise fitting and reduced friction.
Applications
Manufacturing equipment
Automotive industry
Machinery maintenance
Automotive industry
Machinery maintenance
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
