Subtotal (1 bag of 4 units)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.33 | £2.083 |
*price indicative
- RS Stock No.:
- 528-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Outside Diameter | 1.25in | |
| Thickness | 0.09in | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Inside Diameter | 0.66in | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Outside Diameter 1.25in | ||
Thickness 0.09in | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Inside Diameter 0.66in | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 0.66 in Diameter
This RS PRO sintered bronze thrust washer is designed to provide reliable performance in applications requiring low friction and high wear resistance. Ideal for use in mechanical assemblies, this thrust washer offers excellent load-bearing capabilities, ensuring smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
0.66 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.09 in Thickness: Offers a Compact design suitable for tight spaces.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with ease.
Static Load Rating of 50 N/mm²: Handles high static loads effectively.
0.66 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.09 in Thickness: Offers a Compact design suitable for tight spaces.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with ease.
Static Load Rating of 50 N/mm²: Handles high static loads effectively.
Applications
Automotive industry
Machinery and equipment
Industrial assemblies
Machinery and equipment
Industrial assemblies
Additional Information
Key Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


