Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.63 |
*price indicative
- RS Stock No.:
- 518-151
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Thickness | 0.13in | |
| Outside Diameter | 2.37in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 1.62in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Thickness 0.13in | ||
Outside Diameter 2.37in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 1.62in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 1.62 in Inside Diameter
This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in machinery where space is limited, it offers excellent wear resistance and durability, ensuring long-lasting performance.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1.62 in Inside Diameter: Suitable for a variety of shaft sizes.
2.37 in Outside Diameter: Ensures compatibility with standard housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads.
Static Load Rating of 50 N/mm²: Supports high static loads effectively.
1.62 in Inside Diameter: Suitable for a variety of shaft sizes.
2.37 in Outside Diameter: Ensures compatibility with standard housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads.
Static Load Rating of 50 N/mm²: Supports high static loads effectively.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


