RS PRO Plain Bearing, 1.25 in OD

Subtotal (1 unit)*

£15.90

(exc. VAT)

£19.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.90

*price indicative

RS Stock No.:
528-833
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

1.25in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1-1/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it provides excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.

Features and Benefits


Sintered Bronze Construction: Offers high strength and wear resistance, ensuring long-lasting performance.
1-1/4 in Length: Suitable for a variety of applications, providing versatility in use.
1.25 in Outside Diameter: Ensures compatibility with standard housings and fittings.
0.99 in Shaft Diameter: Designed for precise fit and optimal function with compatible shafts.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
Corrosion Resistant: Provides reliable performance in challenging environments.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy