RS PRO Plain Bearing, 14.04 mm OD

Subtotal (1 bag of 12 units)*

£7.38

(exc. VAT)

£8.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£7.38£0.615

*price indicative

RS Stock No.:
528-278
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

14.04mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 8 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for applications requiring smooth rotational or linear motion. Made from sintered bronze, it offers excellent durability and low friction, making it Ideal for reducing wear in mechanical systems.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance
8 mm Length: Suitable for Compact applications with limited space
14.04 mm Outside Diameter: Ensures compatibility with a variety of housings
9.98 mm Shaft Diameter: Designed for precise fit and optimal performance

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links